SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123HP
SOD-123HP

PMEG6030EXEX

DigiKey Part Number
1727-PMEG6030EXEXTR-ND - Tape & Reel (TR)
1727-PMEG6030EXEXCT-ND - Cut Tape (CT)
1727-PMEG6030EXEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6030EXEX
Description
DIODE SCHOTTKY 60V 3A SOD123HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Capacitance @ Vr, F
100pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,22000 Kč52,20 Kč
503,74260 Kč187,13 Kč
1003,26490 Kč326,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78799 Kč5 363,97 Kč
6 0001,61103 Kč9 666,18 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč