Diode 60 V 1A Surface Mount SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 1A Surface Mount SOD-123HP
SOD-123HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG6010EXEX

DigiKey Part Number
1727-PMEG6010EXEXTR-ND - Tape & Reel (TR)
1727-PMEG6010EXEXCT-ND - Cut Tape (CT)
1727-PMEG6010EXEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010EXEX
Description
DIODE SCHOTTKY 60V 1A SOD123HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Capacitance @ Vr, F
100pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,65400 Kč36,54 Kč
1002,28040 Kč228,04 Kč
5001,67606 Kč838,03 Kč
1 0001,48036 Kč1 480,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23069 Kč3 692,07 Kč
6 0001,10460 Kč6 627,60 Kč
9 0001,04029 Kč9 362,61 Kč
15 0000,96794 Kč14 519,10 Kč
21 0000,92507 Kč19 426,47 Kč
30 0000,88339 Kč26 501,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč