Parametric Equivalent

PMEG6010CPA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6010CPA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG6010CPA-QX |
Description | DIODE ARRAY SCHOTT 60V 1A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 1A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 1A | Package / Case 3-PowerUDFN |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A | Supplier Device Package 3-HUSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6010CPA,115 | Nexperia USA Inc. | 0 | 1727-5215-1-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,02518 Kč | 9 075,54 Kč |
| 6 000 | 2,76194 Kč | 16 571,64 Kč |
| 9 000 | 2,71954 Kč | 24 475,86 Kč |
| Unit Price without VAT: | 3,02518 Kč |
|---|---|
| Unit Price with VAT: | 3,66047 Kč |


