Diode 45 V 10A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG45U10EPDZ

DigiKey Part Number
1727-1833-2-ND - Tape & Reel (TR)
1727-1833-1-ND - Cut Tape (CT)
1727-1833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG45U10EPDZ
Description
DIODE SCHOTTKY 45V 10A CFP15
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG45U10EPDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
34 ns
Current - Reverse Leakage @ Vr
600 µA @ 45 V
Capacitance @ Vr, F
1170pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,47800 Kč184,78 Kč
10012,21030 Kč1 221,03 Kč
5009,51378 Kč4 756,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,20308 Kč12 304,62 Kč
3 0007,54290 Kč22 628,70 Kč
4 5007,20661 Kč32 429,75 Kč
7 5006,82866 Kč51 214,95 Kč
10 5006,60489 Kč69 351,35 Kč
15 0006,38748 Kč95 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč