



PMEG45T15EPDZ | |
|---|---|
DigiKey Part Number | 1727-PMEG45T15EPDZTR-ND - Tape & Reel (TR) 1727-PMEG45T15EPDZCT-ND - Cut Tape (CT) 1727-PMEG45T15EPDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45T15EPDZ |
Description | DIODE SCHOTTKY 45V 15A CFP15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 2200pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,72500 Kč | 207,25 Kč |
| 100 | 13,77050 Kč | 1 377,05 Kč |
| 500 | 10,78080 Kč | 5 390,40 Kč |
| 1 000 | 9,81887 Kč | 9 818,87 Kč |
| 2 000 | 9,00940 Kč | 18 018,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,13366 Kč | 40 668,30 Kč |
| 10 000 | 7,59254 Kč | 75 925,40 Kč |
| 15 000 | 7,31701 Kč | 109 755,15 Kč |
| 25 000 | 7,05795 Kč | 176 448,75 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

