



PMEG45A10EPDZ | |
|---|---|
DigiKey Part Number | 1727-7644-2-ND - Tape & Reel (TR) 1727-7644-1-ND - Cut Tape (CT) 1727-7644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG45A10EPDZ |
Description | DIODE SCHOTTKY 45V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 240pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 100 | 12,21030 Kč | 1 221,03 Kč |
| 500 | 9,51378 Kč | 4 756,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,20308 Kč | 12 304,62 Kč |
| 3 000 | 7,54290 Kč | 22 628,70 Kč |
| 4 500 | 7,20661 Kč | 32 429,75 Kč |
| 7 500 | 6,82866 Kč | 51 214,95 Kč |
| 10 500 | 6,60489 Kč | 69 351,35 Kč |
| 15 000 | 6,38748 Kč | 95 812,20 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


