



PMEG40T50EPX | |
|---|---|
DigiKey Part Number | 1727-7483-2-ND - Tape & Reel (TR) 1727-7483-1-ND - Cut Tape (CT) 1727-7483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T50EPX |
Description | DIODE SCHOTTK 40V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 41 µA @ 40 V | |
Capacitance @ Vr, F | 820pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 100 | 7,05180 Kč | 705,18 Kč |
| 500 | 5,39386 Kč | 2 696,93 Kč |
| 1 000 | 4,85960 Kč | 4 859,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,18039 Kč | 12 541,17 Kč |
| 6 000 | 3,83826 Kč | 23 029,56 Kč |
| 9 000 | 3,66396 Kč | 32 975,64 Kč |
| 15 000 | 3,46811 Kč | 52 021,65 Kč |
| 21 000 | 3,35212 Kč | 70 394,52 Kč |
| 30 000 | 3,27064 Kč | 98 119,20 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |










