



PMEG40T50EPX | |
|---|---|
DigiKey Part Number | 1727-7483-2-ND - Tape & Reel (TR) 1727-7483-1-ND - Cut Tape (CT) 1727-7483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T50EPX |
Description | DIODE SCHOTTK 40V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 24 ns | |
Current - Reverse Leakage @ Vr | 41 µA @ 40 V | |
Capacitance @ Vr, F | 820pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 500 | 5,81098 Kč | 2 905,49 Kč |
| 1 000 | 5,23543 Kč | 5 235,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50365 Kč | 13 510,95 Kč |
| 6 000 | 4,13510 Kč | 24 810,60 Kč |
| 9 000 | 3,94732 Kč | 35 525,88 Kč |
| 15 000 | 3,73631 Kč | 56 044,65 Kč |
| 21 000 | 3,61138 Kč | 75 838,98 Kč |
| 30 000 | 3,48995 Kč | 104 698,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |








