
PMEG40T30ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG40T30ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG40T30ER-QXCT-ND - Cut Tape (CT) 1727-PMEG40T30ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T30ER-QX |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Category | Reverse Recovery Time (trr) 18 ns |
Mfr | Current - Reverse Leakage @ Vr 28 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 560pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A | Supplier Device Package SOD-123W |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,86310 Kč | 486,31 Kč |
| 500 | 3,66038 Kč | 1 830,19 Kč |
| 1 000 | 3,27212 Kč | 3 272,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77825 Kč | 8 334,75 Kč |
| 6 000 | 2,52917 Kč | 15 175,02 Kč |
| 9 000 | 2,40226 Kč | 21 620,34 Kč |
| 15 000 | 2,25959 Kč | 33 893,85 Kč |
| 21 000 | 2,17509 Kč | 45 676,89 Kč |
| 30 000 | 2,09298 Kč | 62 789,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





