SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG40T30EPX

DigiKey Part Number
1727-7482-2-ND - Tape & Reel (TR)
1727-7482-1-ND - Cut Tape (CT)
1727-7482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG40T30EPX
Description
DIODE SCHOTTK 40V 3A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
21 ns
Current - Reverse Leakage @ Vr
28 µA @ 40 V
Capacitance @ Vr, F
560pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1010,88300 Kč108,83 Kč
507,96120 Kč398,06 Kč
1007,00750 Kč700,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,10426 Kč12 312,78 Kč
6 0003,75788 Kč22 547,28 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč