Similar
Similar




PMEG40T20ERX | |
|---|---|
DigiKey Part Number | 1727-7479-2-ND - Tape & Reel (TR) 1727-7479-1-ND - Cut Tape (CT) 1727-7479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T20ERX |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG40T20ERX Models |
Category | Reverse Recovery Time (trr) 11.5 ns |
Mfr | Current - Reverse Leakage @ Vr 22 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 350pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS245SFT1G | onsemi | 0 | NTS245SFT1GOSTR-ND | 0,07028 Kč | Similar |
| RBR2MM40CTFTR | Rohm Semiconductor | 14 069 | RBR2MM40CTFCT-ND | 0,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 100 | 3,86150 Kč | 386,15 Kč |
| 500 | 2,88386 Kč | 1 441,93 Kč |
| 1 000 | 2,56806 Kč | 2 568,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,16601 Kč | 6 498,03 Kč |
| 6 000 | 1,96324 Kč | 11 779,44 Kč |
| 9 000 | 1,85984 Kč | 16 738,56 Kč |
| 15 000 | 1,74362 Kč | 26 154,30 Kč |
| 21 000 | 1,67477 Kč | 35 170,17 Kč |
| 30 000 | 1,60785 Kč | 48 235,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











