Diode 40 V 2A Surface Mount SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SOD-123HP
SOD-123HP
Nexperia's 1200 V SiC MOSFETs - the perfect choice for innovative high-power applications

PMEG4020EXEX

DigiKey Part Number
1727-PMEG4020EXEXTR-ND - Tape & Reel (TR)
1727-PMEG4020EXEXCT-ND - Cut Tape (CT)
1727-PMEG4020EXEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020EXEX
Description
DIODE SCHOTTKY 40V 2A SOD123HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
115pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,01100 Kč40,11 Kč
1002,49880 Kč249,88 Kč
5001,84194 Kč920,97 Kč
1 0001,62902 Kč1 629,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35752 Kč4 072,56 Kč
6 0001,22047 Kč7 322,82 Kč
9 0001,15057 Kč10 355,13 Kč
15 0001,07196 Kč16 079,40 Kč
21 0001,02538 Kč21 532,98 Kč
30 0000,98009 Kč29 402,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč