


PMEG4020EXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG4020EXDXTR-ND - Tape & Reel (TR) 1727-PMEG4020EXDXCT-ND - Cut Tape (CT) 1727-PMEG4020EXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EXDX |
Description | PMEG4020EXD/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 83pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,28040 Kč | 228,04 Kč |
| 500 | 1,67606 Kč | 838,03 Kč |
| 1 000 | 1,48036 Kč | 1 480,36 Kč |
| 2 000 | 1,31511 Kč | 2 630,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,15433 Kč | 5 194,49 Kč |
| 9 000 | 1,04029 Kč | 9 362,61 Kč |
| 13 500 | 0,98212 Kč | 13 258,62 Kč |
| 22 500 | 0,91672 Kč | 20 626,20 Kč |
| 31 500 | 0,87796 Kč | 27 655,74 Kč |
| 45 000 | 0,84029 Kč | 37 813,05 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

