Diode 40 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 2A Surface Mount SOD-128/CFP5
SOD-128
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG4020ETP,115

DigiKey Part Number
1727-1730-2-ND - Tape & Reel (TR)
1727-1730-1-ND - Cut Tape (CT)
1727-1730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020ETP,115
Description
DIODE SCHOTTK 40V 2A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
EDA/CAD Models
PMEG4020ETP,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
250pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 746
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,41200 Kč74,12 Kč
1004,71410 Kč471,41 Kč
5003,54488 Kč1 772,44 Kč
1 0003,16734 Kč3 167,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,68641 Kč8 059,23 Kč
6 0002,44417 Kč14 665,02 Kč
9 0002,32068 Kč20 886,12 Kč
15 0002,18189 Kč32 728,35 Kč
21 0002,09969 Kč44 093,49 Kč
30 0002,01978 Kč60 593,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč