PMEG4020EPA,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 33 463
Unit Price: 14,07000 Kč
Datasheet
Diode 40 V 2A Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4020EPA,115

DigiKey Part Number
1727-5840-2-ND - Tape & Reel (TR)
1727-5840-1-ND - Cut Tape (CT)
1727-5840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020EPA,115
Description
DIODE SCHOTTKY 40V 2A 3HUSON
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PMEG4020EPA,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Mfr
Capacitance @ Vr, F
270pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
3-HUSON (2x2)
Voltage - Forward (Vf) (Max) @ If
535 mV @ 2 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
85 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRS2040LT3Gonsemi33 463MBRS2040LT3GOSCT-ND14,07000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,60900 Kč86,09 Kč
1005,49730 Kč549,73 Kč
5004,15550 Kč2 077,75 Kč
1 0003,72253 Kč3 722,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,17189 Kč9 515,67 Kč
6 0002,89433 Kč17 365,98 Kč
9 0002,75286 Kč24 775,74 Kč
15 0002,59390 Kč38 908,50 Kč
21 0002,49976 Kč52 494,96 Kč
30 0002,40826 Kč72 247,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč