



PMEG4010EXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010EXEXTR-ND - Tape & Reel (TR) 1727-PMEG4010EXEXCT-ND - Cut Tape (CT) 1727-PMEG4010EXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EXEX |
Description | DIODE SCHOTTKY 40V 1A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,28040 Kč | 228,04 Kč |
| 500 | 1,67606 Kč | 838,03 Kč |
| 1 000 | 1,48036 Kč | 1 480,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23069 Kč | 3 692,07 Kč |
| 6 000 | 1,10460 Kč | 6 627,60 Kč |
| 9 000 | 1,04029 Kč | 9 362,61 Kč |
| 15 000 | 0,96794 Kč | 14 519,10 Kč |
| 21 000 | 0,92507 Kč | 19 426,47 Kč |
| 30 000 | 0,88339 Kč | 26 501,70 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







