Direct
Direct

PMEG4010ETR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010ETR-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010ETR-QXCT-ND - Cut Tape (CT) 1727-PMEG4010ETR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010ETR-QX |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.4 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,60960 Kč | 360,96 Kč |
| 500 | 2,68942 Kč | 1 344,71 Kč |
| 1 000 | 2,39230 Kč | 2 392,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01385 Kč | 6 041,55 Kč |
| 6 000 | 1,82294 Kč | 10 937,64 Kč |
| 9 000 | 1,72562 Kč | 15 530,58 Kč |
| 15 000 | 1,61620 Kč | 24 243,00 Kč |
| 21 000 | 1,55139 Kč | 32 579,19 Kč |
| 30 000 | 1,48839 Kč | 44 651,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





