


PMEG4010EP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010EP-QXCT-ND - Cut Tape (CT) 1727-PMEG4010EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EP-QX |
Description | DIODE SCHOTTK 40V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,30460 Kč | 430,46 Kč |
| 500 | 3,22740 Kč | 1 613,70 Kč |
| 1 000 | 2,87925 Kč | 2 879,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43605 Kč | 7 308,15 Kč |
| 6 000 | 2,21256 Kč | 13 275,36 Kč |
| 9 000 | 2,09861 Kč | 18 887,49 Kč |
| 15 000 | 1,97054 Kč | 29 558,10 Kč |
| 21 000 | 1,89468 Kč | 39 788,28 Kč |
| 30 000 | 1,82095 Kč | 54 628,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


