PMEG4010CPA-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,86000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-PowerUDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010CPA-QX

DigiKey Part Number
1727-PMEG4010CPA-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG4010CPA-QX
Description
DIODE ARRAY SCHOTT 40V 1A 3HUSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 1A Surface Mount 3-PowerUDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
45 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
55 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Grade
Automotive
Technology
Schottky
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
40 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
1A
Package / Case
3-PowerUDFN
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Supplier Device Package
3-HUSON (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG4010CPA,115Nexperia USA Inc.01727-5212-1-ND13,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,02518 Kč9 075,54 Kč
6 0002,76194 Kč16 571,64 Kč
9 0002,71954 Kč24 475,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02518 Kč
Unit Price with VAT:3,66047 Kč