PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4010CEGWJ

DigiKey Part Number
1727-7338-2-ND - Tape & Reel (TR)
1727-7338-1-ND - Cut Tape (CT)
1727-7338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010CEGWJ
Description
DIODE SCHOTTKY 40V 1A SOD123
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
69pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 589
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,27000 Kč52,70 Kč
503,77860 Kč188,93 Kč
1003,29530 Kč329,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,51597 Kč15 159,70 Kč
20 0001,38377 Kč27 675,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč