
PMEG4002ESFYL | |
|---|---|
DigiKey Part Number | 1727-PMEG4002ESFYLTR-ND - Tape & Reel (TR) 1727-PMEG4002ESFYLCT-ND - Cut Tape (CT) 1727-PMEG4002ESFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002ESFYL |
Description | DIODE SCHOTTK 40V 200MA DSN06032 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.28 ns | |
Current - Reverse Leakage @ Vr | 6.5 µA @ 40 V | |
Capacitance @ Vr, F | 17pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88646 Kč | 943,23 Kč |
| 1 000 | 1,66892 Kč | 1 668,92 Kč |
| 2 000 | 1,48530 Kč | 2 970,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,18030 Kč | 10 622,70 Kč |
| 18 000 | 1,07373 Kč | 19 327,14 Kč |
| 27 000 | 1,01942 Kč | 27 524,34 Kč |
| 45 000 | 0,95838 Kč | 43 127,10 Kč |
| 63 000 | 0,92223 Kč | 58 100,49 Kč |
| 90 000 | 0,88709 Kč | 79 838,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


