


PMEG3050CEPX | |
|---|---|
DigiKey Part Number | 1727-PMEG3050CEPXTR-ND - Tape & Reel (TR) 1727-PMEG3050CEPXCT-ND - Cut Tape (CT) 1727-PMEG3050CEPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3050CEPX |
Description | PMEG3050CEP/SOD128/FLATPOWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9.7 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 340pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,34670 Kč | 534,67 Kč |
| 500 | 4,04876 Kč | 2 024,38 Kč |
| 1 000 | 3,63007 Kč | 3 630,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09730 Kč | 9 291,90 Kč |
| 6 000 | 2,82884 Kč | 16 973,04 Kč |
| 9 000 | 2,69201 Kč | 24 228,09 Kč |
| 15 000 | 2,53825 Kč | 38 073,75 Kč |
| 21 000 | 2,44718 Kč | 51 390,78 Kč |
| 30 000 | 2,35867 Kč | 70 760,10 Kč |
| 75 000 | 2,27077 Kč | 170 307,75 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |


