Diode 30 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3030CERX

DigiKey Part Number
1727-PMEG3030CERXTR-ND - Tape & Reel (TR)
1727-PMEG3030CERXCT-ND - Cut Tape (CT)
1727-PMEG3030CERXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030CERX
Description
DIODE SCHOTTKY 30V 3A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5.5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Part Status
Active
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SOD-123W
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,45900 Kč54,59 Kč
1003,43530 Kč343,53 Kč
5002,55546 Kč1 277,73 Kč
1 0002,27135 Kč2 271,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,90935 Kč5 728,05 Kč
6 0001,72677 Kč10 360,62 Kč
9 0001,63367 Kč14 703,03 Kč
15 0001,52900 Kč22 935,00 Kč
21 0001,46700 Kč30 807,00 Kč
30 0001,40672 Kč42 201,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč