Diode 30 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3030CER-QX

DigiKey Part Number
1727-PMEG3030CER-QXTR-ND - Tape & Reel (TR)
1727-PMEG3030CER-QXCT-ND - Cut Tape (CT)
1727-PMEG3030CER-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030CER-QX
Description
DIODE SCHOTTKY 30V 3A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5.5 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
30 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Supplier Device Package
SOD-123W
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG3030CERXNexperia USA Inc.5 2491727-PMEG3030CERXCT-ND8,82000 KčParametric Equivalent
In-Stock: 2 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,00500 Kč60,05 Kč
1003,78800 Kč378,80 Kč
5002,82676 Kč1 413,38 Kč
1 0002,51640 Kč2 516,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12129 Kč6 363,87 Kč
6 0001,92198 Kč11 531,88 Kč
9 0001,82036 Kč16 383,24 Kč
15 0001,70613 Kč25 591,95 Kč
21 0001,63846 Kč34 407,66 Kč
30 0001,57269 Kč47 180,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč