Diode 30 V 2A Surface Mount SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-123HP
SOD-123HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG3020EXE-QX

DigiKey Part Number
1727-PMEG3020EXE-QXTR-ND - Tape & Reel (TR)
1727-PMEG3020EXE-QXCT-ND - Cut Tape (CT)
1727-PMEG3020EXE-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020EXE-QX
Description
DIODE SCHOTTKY 30V 2A SOD123HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,17900 Kč41,79 Kč
1002,60380 Kč260,38 Kč
5001,92090 Kč960,45 Kč
1 0001,69979 Kč1 699,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41806 Kč4 254,18 Kč
6 0001,27584 Kč7 655,04 Kč
9 0001,20330 Kč10 829,70 Kč
15 0001,12174 Kč16 826,10 Kč
21 0001,07341 Kč22 541,61 Kč
30 0001,02642 Kč30 792,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč