Diode 30 V 2A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD323HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG3020EXDX

DigiKey Part Number
1727-PMEG3020EXDXTR-ND - Tape & Reel (TR)
1727-PMEG3020EXDXCT-ND - Cut Tape (CT)
1727-PMEG3020EXDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020EXDX
Description
PMEG3020EXD/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6.3 ns
Current - Reverse Leakage @ Vr
60 µA @ 30 V
Capacitance @ Vr, F
105pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD323HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,65400 Kč36,54 Kč
1002,28040 Kč228,04 Kč
5001,67606 Kč838,03 Kč
1 0001,48036 Kč1 480,36 Kč
2 0001,31511 Kč2 630,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,15433 Kč5 194,49 Kč
9 0001,04029 Kč9 362,61 Kč
13 5000,98212 Kč13 258,62 Kč
22 5000,91672 Kč20 626,20 Kč
31 5000,87796 Kč27 655,74 Kč
45 0000,84029 Kč37 813,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč