Diode 30 V 2A Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount DFN2020D-3
Automotive DFN Packages
Introducing Automotive DFN packages

PMEG3020EPASX

DigiKey Part Number
1727-PMEG3020EPASXTR-ND - Tape & Reel (TR)
1727-PMEG3020EPASXCT-ND - Cut Tape (CT)
1727-PMEG3020EPASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020EPASX
Description
DIODE SCHOTTKY 30V 2A DFN2020D-3
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DFN2020D-3
Datasheet
 Datasheet
EDA/CAD Models
PMEG3020EPASX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 mA @ 30 V
Capacitance @ Vr, F
150pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN2020D-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,95300 Kč99,53 Kč
1006,40440 Kč640,44 Kč
5004,86860 Kč2 434,30 Kč
1 0004,37325 Kč4 373,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,48154 Kč10 444,62 Kč
6 0003,18214 Kč19 092,84 Kč
9 0003,02954 Kč27 265,86 Kč
15 0002,85809 Kč42 871,35 Kč
21 0002,75657 Kč57 887,97 Kč
30 0002,65787 Kč79 736,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč