



PMEG3020EPASX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EPASXTR-ND - Tape & Reel (TR) 1727-PMEG3020EPASXCT-ND - Cut Tape (CT) 1727-PMEG3020EPASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EPASX |
Description | DIODE SCHOTTKY 30V 2A DFN2020D-3 |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020EPASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 mA @ 30 V | |
Capacitance @ Vr, F | 150pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN2020D-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 100 | 5,94450 Kč | 594,45 Kč |
| 500 | 4,51944 Kč | 2 259,72 Kč |
| 1 000 | 4,05928 Kč | 4 059,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23167 Kč | 9 695,01 Kč |
| 6 000 | 2,95374 Kč | 17 722,44 Kč |
| 9 000 | 2,81209 Kč | 25 308,81 Kč |
| 15 000 | 2,65296 Kč | 39 794,40 Kč |
| 21 000 | 2,55870 Kč | 53 732,70 Kč |
| 30 000 | 2,46710 Kč | 74 013,00 Kč |
| 75 000 | 2,39181 Kč | 179 385,75 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

