Parametric Equivalent

PMEG3020CPAS-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020CPAS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3020CPAS-QX |
Description | DIODE ARR SCHOT 30V 2A DFN2020D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 2A Surface Mount 3-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2 mA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62551 Kč | 10 876,53 Kč |
| 6 000 | 3,32066 Kč | 19 923,96 Kč |
| 9 000 | 3,16529 Kč | 28 487,61 Kč |
| 15 000 | 2,99070 Kč | 44 860,50 Kč |
| 21 000 | 2,88730 Kč | 60 633,30 Kč |
| 30 000 | 2,78684 Kč | 83 605,20 Kč |
| 75 000 | 2,75336 Kč | 206 502,00 Kč |
| Unit Price without VAT: | 3,62551 Kč |
|---|---|
| Unit Price with VAT: | 4,38687 Kč |


