Parametric Equivalent

PMEG3020CPA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020CPA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3020CPA-QX |
Description | DIODE ARRAY SCHOTT 30V 2A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 2A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 2A | Package / Case 3-PowerUDFN |
Voltage - Forward (Vf) (Max) @ If 440 mV @ 2 A | Supplier Device Package 3-HUSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020CPA,115 | Nexperia USA Inc. | 0 | 1727-5205-1-ND | 21,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44003 Kč | 10 320,09 Kč |
| 6 000 | 3,18197 Kč | 19 091,82 Kč |
| Unit Price without VAT: | 3,44003 Kč |
|---|---|
| Unit Price with VAT: | 4,16244 Kč |


