



PMEG3020CEP,115 | |
|---|---|
DigiKey Part Number | 1727-5204-2-ND - Tape & Reel (TR) 1727-5204-1-ND - Cut Tape (CT) 1727-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020CEP,115 |
Description | DIODE SCHOTTK 30V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 500 | 3,54446 Kč | 1 772,23 Kč |
| 1 000 | 3,16692 Kč | 3 166,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68641 Kč | 8 059,23 Kč |
| 6 000 | 2,44417 Kč | 14 665,02 Kč |
| 9 000 | 2,32068 Kč | 20 886,12 Kč |
| 15 000 | 2,18189 Kč | 32 728,35 Kč |
| 21 000 | 2,09969 Kč | 44 093,49 Kč |
| 30 000 | 2,01978 Kč | 60 593,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



