


PMEG3010EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG3010EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EXD-QX |
Description | PMEG3010EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6.3 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 105pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Supplier Device Package SOD323HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3010EXDX | Nexperia USA Inc. | 170 | 1727-PMEG3010EXDXCT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| 2 000 | 1,28204 Kč | 2 564,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,12479 Kč | 5 061,55 Kč |
| 9 000 | 1,01320 Kč | 9 118,80 Kč |
| 13 500 | 0,95630 Kč | 12 910,05 Kč |
| 22 500 | 0,89229 Kč | 20 076,53 Kč |
| 31 500 | 0,85439 Kč | 26 913,28 Kč |
| 45 000 | 0,81753 Kč | 36 788,85 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

