Similar

PMEG3010EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG3010EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EJ-QX |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WS | Taiwan Semiconductor Corporation | 0 | 1801-B0530WSTR-ND | 1,30251 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,94390 Kč | 294,39 Kč |
| 500 | 2,18044 Kč | 1 090,22 Kč |
| 1 000 | 1,93308 Kč | 1 933,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61818 Kč | 4 854,54 Kč |
| 6 000 | 1,45922 Kč | 8 755,32 Kč |
| 9 000 | 1,37815 Kč | 12 403,35 Kč |
| 15 000 | 1,28700 Kč | 19 305,00 Kč |
| 21 000 | 1,23300 Kč | 25 893,00 Kč |
| 30 000 | 1,18050 Kč | 35 415,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



