Similar
Similar
Similar



PMEG3010BEA,135 | |
|---|---|
DigiKey Part Number | 1727-PMEG3010BEA,135TR-ND - Tape & Reel (TR) 1727-PMEG3010BEA,135CT-ND - Cut Tape (CT) 1727-PMEG3010BEA,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEA,135 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010BEA,135 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS3010A03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010A03WE6327HTSA1CT-ND | 11,55000 Kč | Similar |
| BAS3010B03WE6327HTSA1 | Infineon Technologies | 0 | BAS3010B03WE6327HTSA1CT-ND | 12,39000 Kč | Similar |
| BAT54HT1G | onsemi | 0 | BAT54HT1GOSCT-ND | 3,15000 Kč | Similar |
| NSR1020MW2T1G | onsemi | 3 | NSR1020MW2T1GOSCT-ND | 5,88000 Kč | Similar |
| SDB13HS | Diotec Semiconductor | 3 000 | 4878-SDB13HS-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 500 | 2,19472 Kč | 1 097,36 Kč |
| 1 000 | 1,94588 Kč | 1 945,88 Kč |
| 2 000 | 1,73612 Kč | 3 472,24 Kč |
| 5 000 | 1,50866 Kč | 7 543,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36785 Kč | 13 678,50 Kč |
| 20 000 | 1,24936 Kč | 24 987,20 Kč |
| 30 000 | 1,18896 Kč | 35 668,80 Kč |
| 50 000 | 1,12110 Kč | 56 055,00 Kč |
| 70 000 | 1,08091 Kč | 75 663,70 Kč |
| 100 000 | 1,04183 Kč | 104 183,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




