Diode 30 V 1A Surface Mount DSN1006U-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3010AESAYL

DigiKey Part Number
1727-PMEG3010AESAYLTR-ND - Tape & Reel (TR)
1727-PMEG3010AESAYLCT-ND - Cut Tape (CT)
1727-PMEG3010AESAYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010AESAYL
Description
DIODE SCHOTTKY 30V 1A DSN1006U-2
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DSN1006U-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.5 ns
Current - Reverse Leakage @ Vr
1.25 mA @ 30 V
Capacitance @ Vr, F
32pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DSN1006U-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč