PMEG3002EJ-QX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 26 720
Unit Price: 4,83000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3002EJ-QX

DigiKey Part Number
1727-PMEG3002EJ-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG3002EJ-QX
Description
DIODE SCHOTTKY 30V 200MA SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
18pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
480 mV @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54HT1Gonsemi0BAT54HT1GOSCT-ND3,15000 KčDirect
RB500V-40 RRGTaiwan Semiconductor Corporation26 720RB500V-40RRGCT-ND4,83000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34429 Kč4 032,87 Kč
6 0001,20994 Kč7 259,64 Kč
9 0001,14145 Kč10 273,05 Kč
15 0001,06440 Kč15 966,00 Kč
21 0001,01876 Kč21 393,96 Kč
30 0000,97438 Kč29 231,40 Kč
75 0000,87696 Kč65 772,00 Kč
150 0000,81677 Kč122 515,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,34429 Kč
Unit Price with VAT:1,62659 Kč