
PMEG2020EH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG2020EH-QXCT-ND - Cut Tape (CT) 1727-PMEG2020EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EH-QX |
Description | DIODE SCHOTTKY 20V 2A SOD123F |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,36700 Kč | 63,67 Kč |
| 50 | 4,58560 Kč | 229,28 Kč |
| 100 | 4,00520 Kč | 400,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22922 Kč | 6 687,66 Kč |
| 6 000 | 2,01669 Kč | 12 100,14 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |


