PMEG2020CPAS-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2020CPAS-QX

DigiKey Part Number
1727-PMEG2020CPAS-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG2020CPAS-QX
Description
DIODE ARR SCHOT 20V 2A DFN2020D3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 2A Surface Mount 3-UDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,62551 Kč10 876,53 Kč
6 0003,32066 Kč19 923,96 Kč
9 0003,16529 Kč28 487,61 Kč
15 0002,99070 Kč44 860,50 Kč
21 0002,88730 Kč60 633,30 Kč
30 0002,78684 Kč83 605,20 Kč
75 0002,75336 Kč206 502,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,62551 Kč
Unit Price with VAT:4,38687 Kč