


PMEG2010EXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010EXDXTR-ND - Tape & Reel (TR) 1727-PMEG2010EXDXCT-ND - Cut Tape (CT) 1727-PMEG2010EXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EXDX |
Description | PMEG2010EXD/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 50 | 2,77020 Kč | 138,51 Kč |
| 100 | 2,40810 Kč | 240,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,20972 Kč | 5 443,74 Kč |
| 9 000 | 1,08826 Kč | 9 794,34 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

