
PMEG2010EH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010EH-QXTR-ND - Tape & Reel (TR) 1727-PMEG2010EH-QXCT-ND - Cut Tape (CT) 1727-PMEG2010EH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EH-QX |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,80740 Kč | 280,74 Kč |
| 500 | 2,07586 Kč | 1 037,93 Kč |
| 1 000 | 1,83900 Kč | 1 839,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53733 Kč | 4 611,99 Kč |
| 6 000 | 1,38510 Kč | 8 310,60 Kč |
| 9 000 | 1,30745 Kč | 11 767,05 Kč |
| 15 000 | 1,22014 Kč | 18 302,10 Kč |
| 21 000 | 1,16842 Kč | 24 536,82 Kč |
| 30 000 | 1,11812 Kč | 33 543,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



