Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
PESD15VL1BA,115

PMEG2010BEA-QX

DigiKey Part Number
1727-PMEG2010BEA-QXTR-ND - Tape & Reel (TR)
1727-PMEG2010BEA-QXCT-ND - Cut Tape (CT)
1727-PMEG2010BEA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010BEA-QX
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
66pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,78800 Kč47,88 Kč
1002,99850 Kč299,85 Kč
5002,22158 Kč1 110,79 Kč
1 0001,97003 Kč1 970,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,64372 Kč4 931,16 Kč
6 0001,48263 Kč8 895,78 Kč
9 0001,40050 Kč12 604,50 Kč
15 0001,30815 Kč19 622,25 Kč
21 0001,25343 Kč26 322,03 Kč
30 0001,20024 Kč36 007,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč