PMEG2010AEB-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,14080 Kč
Datasheet

Similar


onsemi
In Stock: 4 727
Unit Price: 12,91000 Kč
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010AEB-QX

DigiKey Part Number
1727-PMEG2010AEB-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG2010AEB-QX
Description
DIODE SCHOTTKY 20V 1A SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 20 V
Capacitance @ Vr, F
19pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52626 Kč7 578,78 Kč
6 0002,29040 Kč13 742,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52626 Kč
Unit Price with VAT:3,05677 Kč