


PMEG200G20ELPX | |
|---|---|
DigiKey Part Number | 1727-PMEG200G20ELPXTR-ND - Tape & Reel (TR) 1727-PMEG200G20ELPXCT-ND - Cut Tape (CT) 1727-PMEG200G20ELPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG200G20ELPX |
Description | DIODE SIGE 200V 2A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 200 V | |
Capacitance @ Vr, F | 58pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 10,96700 Kč | 109,67 Kč |
| 50 | 8,00320 Kč | 400,16 Kč |
| 100 | 7,03700 Kč | 703,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,77800 Kč | 87,78 Kč |
| 100 | 5,63090 Kč | 563,09 Kč |
| 500 | 4,27104 Kč | 2 135,52 Kč |
| 1 000 | 3,83278 Kč | 3 832,78 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |

