
PMEG2005EPK-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG2005EPK-QYLTR-ND - Tape & Reel (TR) 1727-PMEG2005EPK-QYLCT-ND - Cut Tape (CT) 1727-PMEG2005EPK-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EPK-QYL |
Description | DIODE SCHOTT 20V 500MA DFN1608D2 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 20 V | |
Capacitance @ Vr, F | 35pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 5,89500 Kč | 58,95 Kč |
| 50 | 4,24940 Kč | 212,47 Kč |
| 100 | 3,70980 Kč | 370,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,60467 Kč | 12 837,36 Kč |
| 16 000 | 1,46191 Kč | 23 390,56 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |



