Diode 150 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 2A Surface Mount SOD-128/CFP5
SOD-128

PMEG150G20ELPX

DigiKey Part Number
1727-PMEG150G20ELPXTR-ND - Tape & Reel (TR)
1727-PMEG150G20ELPXCT-ND - Cut Tape (CT)
1727-PMEG150G20ELPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG150G20ELPX
Description
DIODE SIGE 150V 2A SOD128/CFP5
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount SOD-128/CFP5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
14 ns
Mfr
Current - Reverse Leakage @ Vr
30 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOD-128/CFP5
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1DFSTaiwan Semiconductor Corporation27 9901801-S1DFSCT-ND6,26000 KčSimilar
In-Stock: 1 844
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,81000 Kč14,81 Kč
109,13500 Kč91,35 Kč
1005,86040 Kč586,04 Kč
5004,44180 Kč2 220,90 Kč
1 0003,98403 Kč3 984,03 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
108,46700 Kč84,67 Kč
1005,42660 Kč542,66 Kč
5004,11312 Kč2 056,56 Kč
1 0003,68892 Kč3 688,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč