SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG100T30ELPX

DigiKey Part Number
1727-PMEG100T30ELPXTR-ND - Tape & Reel (TR)
1727-PMEG100T30ELPXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PMEG100T30ELPX
Description
DIODE SCHOTT 100V 3A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12.5 ns
Current - Reverse Leakage @ Vr
1.75 µA @ 100 V
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1013,57700 Kč135,77 Kč
509,97780 Kč498,89 Kč
1008,81150 Kč881,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,26138 Kč15 784,14 Kč
6 0004,83845 Kč29 030,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč