
PMEG100T20ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T20ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T20ELR-QX |
Description | DIODE SCHOTTKY 100V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.25 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,17230 Kč | 417,23 Kč |
| 500 | 3,12450 Kč | 1 562,25 Kč |
| 1 000 | 2,78601 Kč | 2 786,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,33974 Kč | 7 019,22 Kč |
| 6 000 | 2,12356 Kč | 12 741,36 Kč |
| 9 000 | 2,01338 Kč | 18 120,42 Kč |
| 15 000 | 1,88950 Kč | 28 342,50 Kč |
| 21 000 | 1,81612 Kč | 38 138,52 Kč |
| 30 000 | 1,74479 Kč | 52 343,70 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


