
PMEG100T080ELPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100T080ELPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG100T080ELPE-QZCT-ND - Cut Tape (CT) 1727-PMEG100T080ELPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T080ELPE-QZ |
Description | DIODE SCHOTTKY 100V 8A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | 680pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 100 | 9,86490 Kč | 986,49 Kč |
| 500 | 7,62228 Kč | 3 811,14 Kč |
| 1 000 | 6,89994 Kč | 6 899,94 Kč |
| 2 000 | 6,29174 Kč | 12 583,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,49261 Kč | 27 463,05 Kč |
| 10 000 | 5,09386 Kč | 50 938,60 Kč |
| 15 000 | 4,89071 Kč | 73 360,65 Kč |
| 25 000 | 4,66255 Kč | 116 563,75 Kč |
| 35 000 | 4,52746 Kč | 158 461,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


