


PMEG10020ELXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG10020ELXEXTR-ND - Tape & Reel (TR) 1727-PMEG10020ELXEXCT-ND - Cut Tape (CT) 1727-PMEG10020ELXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10020ELXEX |
Description | DIODE SCHOTTKY 100V 2A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59120 Kč | 259,12 Kč |
| 500 | 1,91082 Kč | 955,41 Kč |
| 1 000 | 1,69097 Kč | 1 690,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41051 Kč | 4 231,53 Kč |
| 6 000 | 1,26894 Kč | 7 613,64 Kč |
| 9 000 | 1,19672 Kč | 10 770,48 Kč |
| 15 000 | 1,11553 Kč | 16 732,95 Kč |
| 21 000 | 1,06742 Kč | 22 415,82 Kč |
| 30 000 | 1,02065 Kč | 30 619,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


