


PMEG10010ELXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG10010ELXEXTR-ND - Tape & Reel (TR) 1727-PMEG10010ELXEXCT-ND - Cut Tape (CT) 1727-PMEG10010ELXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10010ELXEX |
Description | DIODE SCHOTTKY 100V 1A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,36020 Kč | 236,02 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,53495 Kč | 1 534,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27717 Kč | 3 831,51 Kč |
| 6 000 | 1,14702 Kč | 6 882,12 Kč |
| 9 000 | 1,08065 Kč | 9 725,85 Kč |
| 15 000 | 1,00599 Kč | 15 089,85 Kč |
| 21 000 | 0,96175 Kč | 20 196,75 Kč |
| 30 000 | 0,91874 Kč | 27 562,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



